
20613-011E-02 | |
|---|---|
DigiKey Part Number | 5378-20613-011E-02TR-ND - Tape & Reel (TR) 5378-20613-011E-02CT-ND - Cut Tape (CT) 5378-20613-011E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20613-011E-02 |
Description | MINIFLEX 3-BFNH 11P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 11 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 25 | 10,54080 Kč | 263,52 Kč |
| 50 | 10,03280 Kč | 501,64 Kč |
| 100 | 9,55200 Kč | 955,20 Kč |
| 250 | 8,95356 Kč | 2 238,39 Kč |
| 500 | 8,52602 Kč | 4 263,01 Kč |
| 1 000 | 8,11867 Kč | 8 118,67 Kč |
| 2 500 | 7,61018 Kč | 19 025,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,24700 Kč | 36 235,00 Kč |
| 10 000 | 6,90129 Kč | 69 012,90 Kč |
| 15 000 | 6,70678 Kč | 100 601,70 Kč |
| 25 000 | 6,46960 Kč | 161 740,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





