
20588-004E-01 | |
---|---|
DigiKey Part Number | 5378-20588-004E-01TR-ND - Tape & Reel (TR) 5378-20588-004E-01CT-ND - Cut Tape (CT) 5378-20588-004E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20588-004E-01 |
Description | CONN FPC TOP 4POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A per Contact | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 10,35300 Kč | 103,53 Kč |
25 | 9,69840 Kč | 242,46 Kč |
50 | 9,23180 Kč | 461,59 Kč |
100 | 8,79030 Kč | 879,03 Kč |
250 | 8,23868 Kč | 2 059,67 Kč |
500 | 7,84500 Kč | 3 922,50 Kč |
1 000 | 7,47026 Kč | 7 470,26 Kč |
2 500 | 7,00246 Kč | 17 506,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
7 000 | 6,51187 Kč | 45 583,09 Kč |
14 000 | 6,20127 Kč | 86 817,78 Kč |
21 000 | 6,02652 Kč | 126 556,92 Kč |
35 000 | 5,81340 Kč | 203 469,00 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |