
20527-019E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-019E-01TR-ND - Tape & Reel (TR) 5378-20527-019E-01CT-ND - Cut Tape (CT) 5378-20527-019E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-019E-01 |
Description | MINIFLEX 3-BFN 19P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 19 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.36mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,80900 Kč | 118,09 Kč |
| 25 | 11,07240 Kč | 276,81 Kč |
| 50 | 10,54180 Kč | 527,09 Kč |
| 100 | 10,03660 Kč | 1 003,66 Kč |
| 250 | 9,40684 Kč | 2 351,71 Kč |
| 500 | 8,95720 Kč | 4 478,60 Kč |
| 1 000 | 8,52946 Kč | 8 529,46 Kč |
| 2 500 | 7,99538 Kč | 19 988,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,61379 Kč | 38 068,95 Kč |
| 10 000 | 7,25059 Kč | 72 505,90 Kč |
| 15 000 | 7,04622 Kč | 105 693,30 Kč |
| 25 000 | 6,79706 Kč | 169 926,50 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |







