RP602Z360C-E2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP602Z330C-E2-F

DigiKey Part Number
2129-RP602Z330C-E2-FTR-ND - Tape & Reel (TR)
2129-RP602Z330C-E2-FCT-ND - Cut Tape (CT)
2129-RP602Z330C-E2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP602Z330C-E2-F
Description
IC REG BUCK BST PWM SGNL 20WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive PWM Signal Output 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
RP602Z330C-E2-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Frequency - Switching
2.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLCSP-20-P1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1028,52300 Kč285,23 Kč
2525,95880 Kč648,97 Kč
10023,13610 Kč2 313,61 Kč
25021,79012 Kč5 447,53 Kč
50020,97844 Kč10 489,22 Kč
1 00020,31051 Kč20 310,51 Kč
2 50019,74490 Kč49 362,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,18047 Kč95 902,35 Kč
10 00018,83085 Kč188 308,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč