New Product
9 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20613-009E-02

DigiKey Part Number
5378-20613-009E-02TR-ND - Tape & Reel (TR)
5378-20613-009E-02CT-ND - Cut Tape (CT)
5378-20613-009E-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20613-009E-02
Description
MINIFLEX 3-BFNH 9P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
9
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tabbed, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Beige
Actuator Color
Beige
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
1010,14600 Kč101,46 Kč
259,49760 Kč237,44 Kč
509,04300 Kč452,15 Kč
1008,61160 Kč861,16 Kč
2508,07140 Kč2 017,85 Kč
5007,68620 Kč3 843,10 Kč
1 0007,31887 Kč7 318,87 Kč
2 5006,86045 Kč17 151,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,53299 Kč32 664,95 Kč
10 0006,22133 Kč62 213,30 Kč
15 0006,04600 Kč90 690,00 Kč
25 0005,83216 Kč145 804,00 Kč
35 0005,69547 Kč199 341,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč