


20525-040E-02 | |
|---|---|
DigiKey Part Number | 5378-20525-040E-02TR-ND - Tape & Reel (TR) 5378-20525-040E-02CT-ND - Cut Tape (CT) 5378-20525-040E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-040E-02 |
Description | CABLINE-CA RECEPTACLE 40P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Latch Holder | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 100 | 33,95690 Kč | 3 395,69 Kč |
| 500 | 30,30930 Kč | 15 154,65 Kč |
| 1 000 | 28,86276 Kč | 28 862,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,76664 Kč | 128 833,20 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |










