
ADUM1253AUA+T | |
|---|---|
DigiKey Part Number | 505-ADUM1253AUA+TTR-ND - Tape & Reel (TR) 505-ADUM1253AUA+TCT-ND - Cut Tape (CT) 505-ADUM1253AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1253AUA+T |
Description | DGTL ISO 2.5KV 2CH I2C 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 3 Channel 2MHz 200kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1253AUA+T Models |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 50ns, 133.3ns |
Part Status Active | Pulse Width Distortion (Max) 94.2ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) -, 20.3ns |
Type I2C | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-µMAX |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 25 | 64,82520 Kč | 1 620,63 Kč |
| 100 | 58,63900 Kč | 5 863,90 Kč |
| 250 | 55,68920 Kč | 13 922,30 Kč |
| 500 | 55,57960 Kč | 27 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,90327 Kč | 127 258,18 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |




