Coaxial Cable RG-401 Enter Number of Meters in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCOFORM_250-01_FEP

DigiKey Part Number
3628-SUCOFORM_250-01_FEP-DS-ND
Manufacturer
Manufacturer Product Number
SUCOFORM_250-01_FEP
Description
CABLE COAXIAL RG-401 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-401 Enter Number of Meters in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-401
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
Red
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.206" (5.24mm)
Shield Material
Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
71.0
Operating Temperature
-65°C ~ 165°C
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1928,53000 Kč928,53 Kč
5827,95200 Kč4 139,76 Kč
10787,59300 Kč7 875,93 Kč
25736,76120 Kč18 419,03 Kč
50700,11960 Kč35 005,98 Kč
100664,95630 Kč66 495,63 Kč
Manufacturers Standard Package
Unit Price without VAT:928,53000 Kč
Unit Price with VAT:1 123,52130 Kč