
11_716-50-5-6/003_-Y | |
|---|---|
DigiKey Part Number | 3628-11_716-50-5-6/003_-Y-ND |
Manufacturer | |
Manufacturer Product Number | 11_716-50-5-6/003_-Y |
Description | 11_716-50-5-6/003_-Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_716-50-5-6/003_-Y Models |
Category | Frequency - Max 7.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 2500 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 452,31800 Kč | 9 046,36 Kč |
| Unit Price without VAT: | 452,31800 Kč |
|---|---|
| Unit Price with VAT: | 547,30478 Kč |



