
SUCOFORM_250-01 | |
|---|---|
DigiKey Part Number | 3628-SUCOFORM_250-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_250-01 |
Description | CABLE COAXIAL RG-401 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-401 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-401 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.206" (5.24mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -65°C ~ 165°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,89000 Kč | 750,89 Kč |
| 5 | 669,71000 Kč | 3 348,55 Kč |
| 10 | 637,14200 Kč | 6 371,42 Kč |
| 25 | 596,12480 Kč | 14 903,12 Kč |
| 50 | 566,55960 Kč | 28 327,98 Kč |
| 100 | 538,19550 Kč | 53 819,55 Kč |
| Unit Price without VAT: | 750,89000 Kč |
|---|---|
| Unit Price with VAT: | 908,57690 Kč |




