
ST18/SMAM/SMAM/24IN | |
|---|---|
DigiKey Part Number | 3628-ST18/SMAM/SMAM/24IN-ND |
Manufacturer | |
Manufacturer Product Number | ST18/SMAM/SMAM/24IN |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 4.60mm OD Coaxial Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 4.60mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 326,22000 Kč | 4 326,22 Kč |
| 10 | 3 677,77900 Kč | 36 777,79 Kč |
| 25 | 3 447,81280 Kč | 86 195,32 Kč |
| 50 | 3 333,69280 Kč | 166 684,64 Kč |
| Unit Price without VAT: | 4 326,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 234,72620 Kč |



