Cable Assembly Coaxial SMA to SMA 4.60mm OD Coaxial Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18/SMAM/SMAM/36IN

DigiKey Part Number
3628-ST18/SMAM/SMAM/36IN-ND
Manufacturer
Manufacturer Product Number
ST18/SMAM/SMAM/36IN
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.60mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
4.60mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 775,86000 Kč3 775,86 Kč
103 209,92200 Kč32 099,22 Kč
253 009,18960 Kč75 229,74 Kč
502 872,78680 Kč143 639,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 775,86000 Kč
Unit Price with VAT:4 568,79060 Kč