Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18/SMAM/SMAM/12IN

DigiKey Part Number
3628-ST18/SMAM/SMAM/12IN-ND
Manufacturer
Manufacturer Product Number
ST18/SMAM/SMAM/12IN
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 912,35000 Kč3 912,35 Kč
103 325,95700 Kč33 259,57 Kč
253 117,98480 Kč77 949,62 Kč
502 969,36920 Kč148 468,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 912,35000 Kč
Unit Price with VAT:4 733,94350 Kč