
ST18/SMAM/SMAM/18IN | |
|---|---|
DigiKey Part Number | 3628-ST18/SMAM/SMAM/18IN-ND |
Manufacturer | |
Manufacturer Product Number | ST18/SMAM/SMAM/18IN |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 368,08000 Kč | 3 368,08 Kč |
| 10 | 2 863,24500 Kč | 28 632,45 Kč |
| 25 | 2 684,17440 Kč | 67 104,36 Kč |
| 50 | 2 556,25880 Kč | 127 812,94 Kč |
| Unit Price without VAT: | 3 368,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 075,37680 Kč |


