Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND-5

DigiKey Part Number
3628-MINIBEND-5-ND
Manufacturer
Manufacturer Product Number
MINIBEND-5
Description
COAX CABLE SMA TO SMA 5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Cable Type
0.086" Semi-Rigid Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 127,24000 Kč1 127,24 Kč
10958,10200 Kč9 581,02 Kč
25898,15480 Kč22 453,87 Kč
50855,31740 Kč42 765,87 Kč
100814,54080 Kč81 454,08 Kč
250766,17936 Kč191 544,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 127,24000 Kč
Unit Price with VAT:1 363,96040 Kč