Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND-3.5

DigiKey Part Number
3628-MINIBEND-3.5-ND
Manufacturer
Manufacturer Product Number
MINIBEND-3.5
Description
COAX CBL SMA TO SMA 3.5"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 3.500" (88.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.500" (88.90mm)
Cable Type
0.086" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
24 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 731,08000 Kč1 731,08 Kč
101 471,45600 Kč14 714,56 Kč
251 379,40080 Kč34 485,02 Kč
501 313,63900 Kč65 681,95 Kč
1001 251,01460 Kč125 101,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 731,08000 Kč
Unit Price with VAT:2 094,60680 Kč