Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 13.00" (330.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND-13

DigiKey Part Number
3628-MINIBEND-13-ND
Manufacturer
Manufacturer Product Number
MINIBEND-13
Description
COAX CBL SMA TO SMA 13"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 13.00" (330.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
13.00" (330.20mm)
Packaging
Bulk
Cable Type
0.086" Semi-Rigid Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 552,90000 Kč1 552,90 Kč
101 319,94500 Kč13 199,45 Kč
251 237,34840 Kč30 933,71 Kč
501 178,34820 Kč58 917,41 Kč
1001 122,18020 Kč112 218,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 552,90000 Kč
Unit Price with VAT:1 879,00900 Kč