6609_SMA-50-1/199_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4 531,37000 Kč
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 1
Unit Price: 1 090,64000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 310,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 763,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 763,49000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 725,24680 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 5 759,49120 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 9 371,93250 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 418,11320 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 418,11320 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 4 613,78120 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 10
Unit Price: 4 417,56000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 4 613,78120 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 9 118,75000 Kč
Datasheet
RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609_SMA-50-1/199_NE

DigiKey Part Number
3628-6609_SMA-50-1/199_NE-ND
Manufacturer
Manufacturer Product Number
6609_SMA-50-1/199_NE
Description
RF ATTENUATOR 9DB 50 SMA IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6609_SMA-50-3/199_NEHuber+Suhner, Inc.03628-6609_SMA-50-3/199_NE-ND4 531,37000 KčParametric Equivalent
BW-S9W2+Mini-Circuits13157-BW-S9W2+-ND1 090,64000 KčParametric Equivalent
FMAT7487-9Fairview Microwave05328-FMAT7487-9-ND2 310,83000 KčParametric Equivalent
LCAT1005-09L-com05073-LCAT1005-09-ND763,49000 KčParametric Equivalent
LCAT1006-09L-com05073-LCAT1006-09-ND763,49000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 878,41000 Kč2 878,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 878,41000 Kč
Unit Price with VAT:3 482,87610 Kč