Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6609_SMA-50-3/199_NE | |
|---|---|
DigiKey Part Number | 3628-6609_SMA-50-3/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6609_SMA-50-3/199_NE |
Description | RF ATTENUATOR 9DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 27 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 9dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7487-9 | Fairview Microwave | 0 | 5328-FMAT7487-9-ND | 93,53000 Kč | Parametric Equivalent |
| M3933/30-19N | Amphenol SV Microwave | 0 | M3933/30-19N-ND | 159,22520 Kč | Parametric Equivalent |
| M3933/30-19S | Amphenol SV Microwave | 0 | M3933/30-19S-ND | 260,94040 Kč | Parametric Equivalent |
| PE7487-9 | Pasternack | 0 | 6099-PE7487-9-ND | 105,60000 Kč | Parametric Equivalent |
| R413309000 | Radiall USA, Inc. | 0 | 2201-R413309000-ND | 383,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 531,37000 Kč | 4 531,37 Kč |
| Unit Price without VAT: | 4 531,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 482,95770 Kč |






