Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7487-9 | |
|---|---|
DigiKey Part Number | 5328-FMAT7487-9-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7487-9 |
Description | 9 DB FIXED ATTENUATOR SMA MALE ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 310,83000 Kč | 2 310,83 Kč |
| Unit Price without VAT: | 2 310,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 796,10430 Kč |






