Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6603_SMA-50-3/199_NE | |
|---|---|
DigiKey Part Number | 3628-6603_SMA-50-3/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6603_SMA-50-3/199_NE |
Description | RF ATTENUATOR 3DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 27 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682-6460-03 | Amphenol XMA | 3 | 5984-2682-6460-03-ND | 5 703,06000 Kč | Parametric Equivalent |
| 2682-6460-03-CRYO | Amphenol XMA | 10 | 5984-2682-6460-03-CRYO-ND | 8 419,99000 Kč | Parametric Equivalent |
| 2782-6051-03 | Amphenol XMA | 0 | 5984-2782-6051-03-ND | 4 773,24400 Kč | Parametric Equivalent |
| 2782-6051-03-CRYO | Amphenol XMA | 0 | 5984-2782-6051-03-CRYO-ND | 8 327,72300 Kč | Parametric Equivalent |
| FMAT7487-3 | Fairview Microwave | 0 | 5328-FMAT7487-3-ND | 2 439,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 531,37000 Kč | 4 531,37 Kč |
| Unit Price without VAT: | 4 531,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 482,95770 Kč |










