Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/30-07S | |
|---|---|
DigiKey Part Number | M3933/30-07S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/30-07S |
Description | RF ATTENUATOR 3DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 32 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/30-07N | Amphenol SV Microwave | 0 | M3933/30-07N-ND | 4 796,21200 Kč | Parametric Equivalent |
| R413303000 | Radiall USA, Inc. | 0 | 2201-R413303000-ND | 9 793,47000 Kč | Parametric Equivalent |
| R413303150 | Radiall USA, Inc. | 0 | 2201-R413303150-ND | 13 815,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7 942,59440 Kč | 198 564,86 Kč |
| Unit Price without VAT: | 7 942,59440 Kč |
|---|---|
| Unit Price with VAT: | 9 610,53922 Kč |




