


65005_SMA-50-1/19-_NE | |
|---|---|
DigiKey Part Number | 3628-65005_SMA-50-1/19-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65005_SMA-50-1/19-_NE |
Description | CONN TREM PLUG MALE PIN SMA 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 030,57000 Kč | 3 030,57 Kč |
| 10 | 2 576,24600 Kč | 25 762,46 Kč |
| 25 | 2 415,13400 Kč | 60 378,35 Kč |
| 50 | 2 300,01980 Kč | 115 000,99 Kč |
| Unit Price without VAT: | 3 030,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 666,98970 Kč |





