
CGT-2060-M0-SMA-34 | |
|---|---|
DigiKey Part Number | 116-CGT-2060-M0-SMA-34-ND |
Manufacturer | |
Manufacturer Product Number | CGT-2060-M0-SMA-34 |
Description | COMMERCIAL GRADE MALESMA TERMINA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CGT-2060-M0-SMA-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 730,31000 Kč | 1 730,31 Kč |
| 10 | 1 470,82700 Kč | 14 708,27 Kč |
| 30 | 1 361,19833 Kč | 40 835,95 Kč |
| 50 | 1 313,06540 Kč | 65 653,27 Kč |
| 100 | 1 250,47950 Kč | 125 047,95 Kč |
| Unit Price without VAT: | 1 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 093,67510 Kč |



