
CGT-2180-M0-SMA-34 | |
|---|---|
DigiKey Part Number | 116-CGT-2180-M0-SMA-34-ND |
Manufacturer | |
Manufacturer Product Number | CGT-2180-M0-SMA-34 |
Description | COMMERCIAL GRADE MALESMA TERMINA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CGT-2180-M0-SMA-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,87000 Kč | 1 897,87 Kč |
| 10 | 1 613,27200 Kč | 16 132,72 Kč |
| 30 | 1 493,03433 Kč | 44 791,03 Kč |
| 50 | 1 440,24100 Kč | 72 012,05 Kč |
| 100 | 1 371,58850 Kč | 137 158,85 Kč |
| Unit Price without VAT: | 1 897,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,42270 Kč |



