Parametric Equivalent
Parametric Equivalent

5903_SMA-50-010/19-_NE | |
|---|---|
DigiKey Part Number | 3628-5903_SMA-50-010/19-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5903_SMA-50-010/19-_NE |
Description | RF ATTENUATOR 3DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 10W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6502-03 | Amphenol XMA | 10 | 5984-2082-6502-03-ND | 16 134,65000 Kč | Parametric Equivalent |
| FMAT7489-3 | Fairview Microwave | 0 | 5328-FMAT7489-3-ND | 5 718,81000 Kč | Parametric Equivalent |
| PE7016-10 | Pasternack | 2 | 6099-PE7016-10-ND | 14 015,12000 Kč | Parametric Equivalent |
| PE7016-3 | Pasternack | 0 | 6099-PE7016-3-ND | 13 212,36000 Kč | Parametric Equivalent |
| PE7489-3 | Pasternack | 0 | 6099-PE7489-3-ND | 6 461,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 774,03000 Kč | 5 774,03 Kč |
| Unit Price without VAT: | 5 774,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 986,57630 Kč |







