
FMAT7489-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7489-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7489-3 |
Description | 3 DB FIXED ATTENUATOR SMA MALE ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 26.5 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 10W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7489-3 | Pasternack | 0 | 6099-PE7489-3-ND | 6 461,92000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 718,81000 Kč | 5 718,81 Kč |
| Unit Price without VAT: | 5 718,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 919,76010 Kč |


