
PE7016-10 | |
|---|---|
DigiKey Part Number | 6099-PE7016-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7016-10 |
Description | 10 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 015,12000 Kč | 14 015,12 Kč |
| 10 | 12 493,28500 Kč | 124 932,85 Kč |
| Unit Price without VAT: | 14 015,12000 Kč |
|---|---|
| Unit Price with VAT: | 16 958,29520 Kč |

