
5502.17.0060 | |
|---|---|
DigiKey Part Number | 3628-5502.17.0060-ND |
Manufacturer | |
Manufacturer Product Number | 5502.17.0060 |
Description | RF PWR DVDR 380 MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz Isolation (Max) 20dB, 19dB Return Loss Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Specifications | Isolation (Max) 20dB, 19dB Return Loss | |
Size / Dimension | 1.811" L x 2.402" W x 1.024" H (46.00mm x 61.00mm x 26.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 221,70000 Kč | 3 221,70 Kč |
| Unit Price without VAT: | 3 221,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 898,25700 Kč |





