


29976H1-2-090S | |
|---|---|
DigiKey Part Number | 3628-29976H1-2-090S-ND |
Manufacturer | |
Manufacturer Product Number | 29976H1-2-090S |
Description | 29976H1-2-090S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 551,05000 Kč | 2 551,05 Kč |
| 10 | 2 168,50800 Kč | 21 685,08 Kč |
| 25 | 2 032,86600 Kč | 50 821,65 Kč |
| 50 | 1 935,96860 Kč | 96 798,43 Kč |
| 100 | 1 890,81630 Kč | 189 081,63 Kč |
| Unit Price without VAT: | 2 551,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 086,77050 Kč |





