
R125654450 | |
|---|---|
DigiKey Part Number | 2201-R125654450-ND |
Manufacturer | |
Manufacturer Product Number | R125654450 |
Description | SMA / RIGHT ANGLE SQUARE FLANGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125654450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,01000 Kč | 1 584,01 Kč |
| 10 | 1 346,42100 Kč | 13 464,21 Kč |
| 25 | 1 262,17480 Kč | 31 554,37 Kč |
| 50 | 1 201,99280 Kč | 60 099,64 Kč |
| 100 | 1 144,69690 Kč | 114 469,69 Kč |
| Unit Price without VAT: | 1 584,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 916,65210 Kč |




