Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

21_SMPM-50-2-2/111_NH | |
|---|---|
DigiKey Part Number | 3628-21_SMPM-50-2-2/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 21_SMPM-50-2-2/111_NH |
Description | COAXIAL ADAPTER, SMPM, 50 OHM, J |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group 0.086" Semi Rigid | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_SMPM-50-2-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-21_SMPM-50-2-1/111_NE-ND | 20,39000 Kč | Parametric Equivalent |
| 21_SMPM-50-2-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-21_SMPM-50-2-1/111_NH-ND | 9,24530 Kč | Parametric Equivalent |
| 21_SMPM-50-2-2/111_NE | Huber+Suhner, Inc. | 10 | 3628-21_SMPM-50-2-2/111_NE-ND | 20,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 261,98780 Kč | 26 198,78 Kč |
| Unit Price without VAT: | 261,98780 Kč |
|---|---|
| Unit Price with VAT: | 317,00524 Kč |




