Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

21_SMPM-50-2-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-21_SMPM-50-2-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_SMPM-50-2-1/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group 0.086" Semi Rigid | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_SMPM-50-2-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-21_SMPM-50-2-1/111_NH-ND | 261,98780 Kč | Parametric Equivalent |
| 21_SMPM-50-2-2/111_NE | Huber+Suhner, Inc. | 10 | 3628-21_SMPM-50-2-2/111_NE-ND | 577,86000 Kč | Parametric Equivalent |
| 21_SMPM-50-2-2/111_NH | Huber+Suhner, Inc. | 0 | 3628-21_SMPM-50-2-2/111_NH-ND | 261,98780 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,86000 Kč | 577,86 Kč |
| 10 | 491,20600 Kč | 4 912,06 Kč |
| 25 | 460,44400 Kč | 11 511,10 Kč |
| 50 | 438,47600 Kč | 21 923,80 Kč |
| 100 | 417,56200 Kč | 41 756,20 Kč |
| 250 | 391,44724 Kč | 97 861,81 Kč |
| 500 | 372,78968 Kč | 186 394,84 Kč |
| Unit Price without VAT: | 577,86000 Kč |
|---|---|
| Unit Price with VAT: | 699,21060 Kč |



