21_SMPM-50-2-1/111_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 90,25000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 10
Unit Price: 90,25000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 40,91550 Kč
Datasheet
New Product
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_SMPM-50-2-1/111_NH

DigiKey Part Number
3628-21_SMPM-50-2-1/111_NH-ND
Manufacturer
Manufacturer Product Number
21_SMPM-50-2-1/111_NH
Description
COAXIAL ADAPTER, SMPM, 50 OHM, J
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
65 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Smooth Bore
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
0.086" Semi Rigid
Mating Cycles
500
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21_SMPM-50-2-1/111_NEHuber+Suhner, Inc.03628-21_SMPM-50-2-1/111_NE-ND90,25000 KčParametric Equivalent
21_SMPM-50-2-2/111_NEHuber+Suhner, Inc.103628-21_SMPM-50-2-2/111_NE-ND90,25000 KčParametric Equivalent
21_SMPM-50-2-2/111_NHHuber+Suhner, Inc.03628-21_SMPM-50-2-2/111_NH-ND40,91550 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100261,98780 Kč26 198,78 Kč
Manufacturers Standard Package
Unit Price without VAT:261,98780 Kč
Unit Price with VAT:317,00524 Kč