16_SMB-50-2-110/111_NE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 673,91000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 312,54570 Kč
Datasheet
16_SMB-50-2-110/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMB-50-2-110/111_NE

DigiKey Part Number
3628-16_SMB-50-2-110/111_NE-ND
Manufacturer
Manufacturer Product Number
16_SMB-50-2-110/111_NE
Description
16_SMB-50-2-110/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1557,39000 Kč557,39 Kč
10473,79400 Kč4 737,94 Kč
25444,12480 Kč11 103,12 Kč
50422,93600 Kč21 146,80 Kč
100402,76250 Kč40 276,25 Kč
250377,57396 Kč94 393,49 Kč
500359,57886 Kč179 789,43 Kč
Manufacturers Standard Package
Unit Price without VAT:557,39000 Kč
Unit Price with VAT:674,44190 Kč