
16_MCX-50-2-102/111_NH-1 | |
|---|---|
DigiKey Part Number | 3628-16_MCX-50-2-102/111_NH-1-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-102/111_NH-1 |
Description | 16_MCX-50-2-102/111_NH-1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-102/111_NH-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,13000 Kč | 122,13 Kč |
| 10 | 103,80100 Kč | 1 038,01 Kč |
| 25 | 97,28880 Kč | 2 432,22 Kč |
| 50 | 92,64080 Kč | 4 632,04 Kč |
| 100 | 88,21950 Kč | 8 821,95 Kč |
| 250 | 82,69552 Kč | 20 673,88 Kč |
| 500 | 78,75030 Kč | 39 375,15 Kč |
| 1 000 | 74,99502 Kč | 74 995,02 Kč |
| 2 500 | 70,30539 Kč | 175 763,48 Kč |
| Unit Price without VAT: | 122,13000 Kč |
|---|---|
| Unit Price with VAT: | 147,77730 Kč |




