Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_N-50-7-33/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-50-7-33/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-7-33/133_NE |
Description | 11_N-50-7-33/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-7-33/133_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_N-50-4-63/133_NE | Huber+Suhner, Inc. | 1 | 3628-11_N-50-4-63/133_NE-ND | 488,41000 Kč | Parametric Equivalent |
| 11_N-50-4-63/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_N-50-4-63/133_NH-ND | 219,23800 Kč | Parametric Equivalent |
| 11_N-50-6-10/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_N-50-6-10/133_NH-ND | 310,45750 Kč | Parametric Equivalent |
| 11_N-50-7-49/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_N-50-7-49/133_NE-ND | 599,49000 Kč | Parametric Equivalent |
| 11_N-50-7-56/133_UE | Huber+Suhner, Inc. | 0 | 3628-11_N-50-7-56/133_UE-ND | 745,38700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,37000 Kč | 668,37 Kč |
| Unit Price without VAT: | 668,37000 Kč |
|---|---|
| Unit Price with VAT: | 808,72770 Kč |













