
11_N-50-6-10/133_NH | |
|---|---|
DigiKey Part Number | 3628-11_N-50-6-10/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-6-10/133_NH |
Description | 11_N-50-6-10/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-6-10/133_NH Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 310,45750 Kč | 31 045,75 Kč |
| Unit Price without VAT: | 310,45750 Kč |
|---|---|
| Unit Price with VAT: | 375,65358 Kč |

