
9200912C0187 | |
|---|---|
DigiKey Part Number | 4627-9200912C0187-ND |
Manufacturer | |
Manufacturer Product Number | 9200912C0187 |
Description | CONN N PLUG CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 850 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_N-50-4-63/133_NE | Huber+Suhner, Inc. | 1 | 3628-11_N-50-4-63/133_NE-ND | 488,41000 Kč | Parametric Equivalent |
| RFN-1005-2N | RF Industries | 100 | 5480-RFN-1005-2N-ND | 199,27000 Kč | Parametric Equivalent |
| RFN-1005-3C | RF Industries | 1 365 | 5480-RFN-1005-3C-ND | 212,29000 Kč | Parametric Equivalent |
| RFN-1005-3C1 | RF Industries | 65 | 5480-RFN-1005-3C1-ND | 212,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 100 | 62,60970 Kč | 6 260,97 Kč |
| 1 000 | 53,22258 Kč | 53 222,58 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

