Parametric Equivalent

11_N-50-10-5/103_UV | |
|---|---|
DigiKey Part Number | 3628-11_N-50-10-5/103_UV-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-10-5/103_UV |
Description | 11_N-50-10-5/103_UV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-10-5/103_UV Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 3 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161092190 | Radiall USA, Inc. | 0 | 2201-R161092190-ND | 719,18200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 482,43950 Kč | 9 648,79 Kč |
| Unit Price without VAT: | 482,43950 Kč |
|---|---|
| Unit Price with VAT: | 583,75180 Kč |



