
S_10172_B-11 | |
|---|---|
DigiKey Part Number | 3628-S_10172_B-11-ND |
Manufacturer | |
Manufacturer Product Number | S_10172_B-11 |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Conductor Material Aluminum, Copper Coated |
Packaging Bulk | Dielectric Material Foam Polyethylene (SPE) |
Part Status Active | Dielectric Diameter 0.390" (9.90mm) |
Cable Type Coaxial | Shield Material Aluminum |
Jacket (Insulation) Material Polyethylene (PE) | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.508" (12.90mm) | VoP, Velocity of Propagation 87.0 |
Shield Type Foil | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 301,97182 Kč | 301 971,82 Kč |
| Unit Price without VAT: | 301,97182 Kč |
|---|---|
| Unit Price with VAT: | 365,38590 Kč |





