R161092190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 482,43950 Kč
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161092190

DigiKey Part Number
2201-R161092190-ND
Manufacturer
Manufacturer Product Number
R161092190
Description
N / STRAIGHT PLUG CRIMP TYPE CAB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
1000 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.15dB
Frequency - Max
3 GHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11_N-50-10-5/103_UVHuber+Suhner, Inc.03628-11_N-50-10-5/103_UV-ND482,43950 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10719,18200 Kč7 191,82 Kč
Manufacturers Standard Package
Unit Price without VAT:719,18200 Kč
Unit Price with VAT:870,21022 Kč