
D2SX003270004E | |
|---|---|
DigiKey Part Number | 3186-D2SX003270004ETR-ND - Tape & Reel (TR) 3186-D2SX003270004ECT-ND - Cut Tape (CT) 3186-D2SX003270004EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2SX003270004E |
Description | OSC 2520 32.768KHZ CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 1mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 27,66680 Kč | 691,67 Kč |
| 50 | 26,52040 Kč | 1 326,02 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| 250 | 24,04104 Kč | 6 010,26 Kč |
| 500 | 23,04740 Kč | 11 523,70 Kč |
| 1 000 | 22,09473 Kč | 22 094,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,66658 Kč | 61 999,74 Kč |
| 6 000 | 19,81438 Kč | 118 886,28 Kč |
| 9 000 | 19,33256 Kč | 173 993,04 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |






