
V7-6C17D8-162 | |
|---|---|
DigiKey Part Number | 480-5291-ND |
Manufacturer | |
Manufacturer Product Number | V7-6C17D8-162 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 85gf | |
Release Force | - | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.450" (11.4mm) | |
Differential Travel | 0.156" (4.0mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,61000 Kč | 156,61 Kč |
| 10 | 129,58400 Kč | 1 295,84 Kč |
| 25 | 120,20400 Kč | 3 005,10 Kč |
| 50 | 113,56060 Kč | 5 678,03 Kč |
| 100 | 107,28340 Kč | 10 728,34 Kč |
| 250 | 102,94880 Kč | 25 737,20 Kč |
| Unit Price without VAT: | 156,61000 Kč |
|---|---|
| Unit Price with VAT: | 189,49810 Kč |



