
V7-6C17D8-057 | |
|---|---|
DigiKey Part Number | 480-3197-ND |
Manufacturer | |
Manufacturer Product Number | V7-6C17D8-057 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 113gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.310" (7.9mm) |
Circuit SPDT | Differential Travel 0.065" (1.7mm) |
Switch Function On-Mom | Overtravel 0.146" (3.7mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 110,82700 Kč | 1 108,27 Kč |
| 25 | 102,80640 Kč | 2 570,16 Kč |
| 50 | 97,12000 Kč | 4 856,00 Kč |
| 200 | 86,67870 Kč | 17 335,74 Kč |
| 400 | 85,30438 Kč | 34 121,75 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


