Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-2B17D8-162

DigiKey Part Number
480-5266-ND
Manufacturer
Manufacturer Product Number
V7-2B17D8-162
Description
SWITCH SNAP ACTION SPDT 11A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
10gf
Series
Release Force
0.510gf
Packaging
Bulk
Operating Position
0.600" (15.2mm)
Part Status
Active
Pretravel
0.650" (16.5mm)
Circuit
SPDT
Differential Travel
0.170" (4.3mm)
Switch Function
On-Mom
Overtravel
0.380" (9.65mm)
Current Rating (Amps)
11A (AC), 500mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,63000 Kč181,63 Kč
10150,43000 Kč1 504,30 Kč
25139,53600 Kč3 488,40 Kč
50131,82540 Kč6 591,27 Kč
200118,37625 Kč23 675,25 Kč
Manufacturers Standard Package
Unit Price without VAT:181,63000 Kč
Unit Price with VAT:219,77230 Kč