
V7-2B17D8-207 | |
|---|---|
DigiKey Part Number | 480-2392-ND |
Manufacturer | |
Manufacturer Product Number | V7-2B17D8-207 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 45gf |
Series | Release Force 3.000gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.114" (2.9mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 62,55300 Kč | 625,53 Kč |
| 25 | 58,03000 Kč | 1 450,75 Kč |
| 50 | 54,81740 Kč | 2 740,87 Kč |
| 200 | 48,92640 Kč | 9 785,28 Kč |
| 400 | 46,22028 Kč | 18 488,11 Kč |
| 600 | 46,19560 Kč | 27 717,36 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |





