Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V7-1C17D8-207
V7-1C17D8-207

V7-1C17D8-207

DigiKey Part Number
480-2393-ND
Manufacturer
Manufacturer Product Number
V7-1C17D8-207
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
90gf
Series
Release Force
9.000gf
Packaging
Bulk
Operating Position
0.812" (20.6mm)
Part Status
Active
Pretravel
0.114" (2.9mm)
Circuit
SPDT
Differential Travel
0.025" (0.6mm)
Switch Function
On-Mom
Overtravel
0.060" (1.5mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,20000 Kč105,20 Kč
1087,10000 Kč871,00 Kč
2580,79200 Kč2 019,80 Kč
5076,32780 Kč3 816,39 Kč
20068,12275 Kč13 624,55 Kč
40065,88123 Kč26 352,49 Kč
Manufacturers Standard Package
Unit Price without VAT:105,20000 Kč
Unit Price with VAT:127,29200 Kč