
SS351AT | |
|---|---|
DigiKey Part Number | 480-3610-2-ND - Tape & Reel (TR) 480-3610-1-ND - Cut Tape (CT) 480-3610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS351AT |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±13.5mT Trip, ±12mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 44,18000 Kč | 220,90 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 25 | 39,71160 Kč | 992,79 Kč |
| 50 | 38,04420 Kč | 1 902,21 Kč |
| 100 | 36,51760 Kč | 3 651,76 Kč |
| 500 | 33,44856 Kč | 16 724,28 Kč |
| 1 000 | 32,30626 Kč | 32 306,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,89639 Kč | 89 689,17 Kč |
| 6 000 | 28,98658 Kč | 173 919,48 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |







