Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL353HT

DigiKey Part Number
480-3327-2-ND - Tape & Reel (TR)
480-3327-1-ND - Cut Tape (CT)
480-3327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL353HT
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Mfr
Current - Supply (Max)
640µA
Series
Current - Output (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±11mT Trip, ±9.5mT Release
Base Product Number
Test Condition
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 077
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
530,24000 Kč151,20 Kč
1028,78100 Kč287,81 Kč
2527,05360 Kč676,34 Kč
5025,86500 Kč1 293,25 Kč
10024,78050 Kč2 478,05 Kč
50022,59860 Kč11 299,30 Kč
1 00021,78712 Kč21 787,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,12048 Kč60 361,44 Kč
6 00019,47362 Kč116 841,72 Kč
9 00019,12083 Kč172 087,47 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč